Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMURS120T3GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel94W9079
Re-Reel38K5825RL
Cut Tape38K5825
Your Part Number
57,648 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.649 | $3.24 |
| Total Price | $3.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.649 |
| 10+ | $0.421 |
| 15+ | $0.387 |
| 25+ | $0.353 |
| 50+ | $0.319 |
| 125+ | $0.286 |
| 250+ | $0.257 |
| 500+ | $0.227 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.188 |
| 5000+ | $0.184 |
| 7500+ | $0.180 |
| 12500+ | $0.177 |
| 25000+ | $0.173 |
| 62500+ | $0.169 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMURS120T3GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel94W9079
Re-Reel38K5825RL
Cut Tape38K5825
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max875mV
Reverse Recovery Time35ns
Forward Surge Current40A
Operating Temperature Max175°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
875mV
Forward Surge Current
40A
Diode Case Style
DO-214AA (SMB)
Product Range
-
SVHC
Lead (25-Jun-2025)
Alternatives for MURS120T3G
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
