Print Page
7,500 In Stock
7,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.215 | $0.00 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.677 |
| 50+ | $0.331 |
| 100+ | $0.296 |
| 250+ | $0.266 |
| 500+ | $0.235 |
| 1000+ | $0.230 |
| 2500+ | $0.226 |
| 5000+ | $0.221 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.215 |
| 5000+ | $0.205 |
| 7500+ | $0.185 |
| 12500+ | $0.170 |
| 25000+ | $0.160 |
| 62500+ | $0.150 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMURS110T3GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel25AJ2487
Re-Reel81Y6863RL
Cut Tape81Y6863
Product RangeMURS1
Repetitive Peak Reverse Voltage100V
Repetitive Peak Reverse Voltage100V
Average Forward Current2A
Forward Current If(AV)2A
Diode ConfigurationSingle
Forward Voltage VF Max875mV
Forward Voltage Max875mV
Reverse Recovery Time trr Max35ns
Reverse Recovery Time35ns
Forward Surge Current Ifsm Max40A
Forward Surge Current40A
Operating Temperature Max175°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Product RangeMURS1
Qualification-
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Average Forward Current
2A
Diode Configuration
Single
Forward Voltage Max
875mV
Reverse Recovery Time
35ns
Forward Surge Current
40A
Diode Case Style
DO-214AA (SMB)
Product Range
MURS1
Automotive Qualification Standard
-
Repetitive Peak Reverse Voltage
100V
Forward Current If(AV)
2A
Forward Voltage VF Max
875mV
Reverse Recovery Time trr Max
35ns
Forward Surge Current Ifsm Max
40A
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
SVHC
Lead (25-Jun-2025)
Alternatives for MURS110T3G
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

