Print Page
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.252 | $0.00 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.672 |
| 50+ | $0.326 |
| 100+ | $0.292 |
| 250+ | $0.263 |
| 500+ | $0.233 |
| 1000+ | $0.228 |
| 2500+ | $0.224 |
| 5000+ | $0.219 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.252 |
| 10000+ | $0.240 |
| 15000+ | $0.217 |
| 25000+ | $0.199 |
| 50000+ | $0.188 |
| 125000+ | $0.176 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMURA240T3GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel25AJ2486
Re-Reel47Y7178RL
Cut Tape47Y7178
Product RangeMURA2
Repetitive Peak Reverse Voltage400V
Repetitive Peak Reverse Voltage400V
Forward Current If(AV)2A
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage VF Max1.3V
Forward Voltage Max1.3V
Reverse Recovery Time trr Max65ns
Reverse Recovery Time65ns
Forward Surge Current Ifsm Max35A
Forward Surge Current35A
Operating Temperature Max175°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product RangeMURA2
Qualification-
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Current If(AV)
2A
Diode Configuration
Single
Forward Voltage Max
1.3V
Reverse Recovery Time
65ns
Forward Surge Current
35A
Diode Case Style
DO-214AC (SMA)
Product Range
MURA2
Automotive Qualification Standard
-
Repetitive Peak Reverse Voltage
400V
Average Forward Current
2A
Forward Voltage VF Max
1.3V
Reverse Recovery Time trr Max
65ns
Forward Surge Current Ifsm Max
35A
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
SVHC
Lead (25-Jun-2025)
Alternatives for MURA240T3G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

