Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.310 |
| 3000+ | $0.305 |
| 6000+ | $0.287 |
| 12000+ | $0.274 |
| 18000+ | $0.260 |
| 30000+ | $0.252 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$465.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR420RLGCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.64AH4526
Product RangeMUR42
Repetitive Peak Reverse Voltage200V
Repetitive Peak Reverse Voltage200V
Forward Current If(AV)4A
Average Forward Current4A
Diode ConfigurationSingle
Forward Voltage Max890mV
Forward Voltage VF Max890mV
Reverse Recovery Time35ns
Reverse Recovery Time trr Max35ns
Forward Surge Current Ifsm Max125A
Forward Surge Current125A
Operating Temperature Max175°C
Diode Case StyleDO-201AD
No. of Pins2 Pin
Product RangeMUR42
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Current If(AV)
4A
Diode Configuration
Single
Forward Voltage VF Max
890mV
Reverse Recovery Time trr Max
35ns
Forward Surge Current
125A
Diode Case Style
DO-201AD
Product Range
MUR42
Automotive Qualification Standard
-
Repetitive Peak Reverse Voltage
200V
Average Forward Current
4A
Forward Voltage Max
890mV
Reverse Recovery Time
35ns
Forward Surge Current Ifsm Max
125A
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for MUR420RLG
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

