Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MUR1560GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 38K5832 |
| Your Part Number | |
| Technical Datasheet |
1,336 In Stock
2,141 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $1.550 |
| 100+ | $1.350 |
| 500+ | $1.320 |
| 1000+ | $1.300 |
| 2500+ | $1.270 |
| 10000+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MUR1560GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 38K5832 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 600V |
| Average Forward Current | 15A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.5V |
| Reverse Recovery Time | 60ns |
| Forward Surge Current | 150A |
| Operating Temperature Max | 175°C |
| Diode Case Style | TO-220AC |
| No. of Pins | 2 Pin |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 600V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 60ns |
| Operating Temperature Max | 175°C |
| No. of Pins | 2 Pin |
| Qualification | - |
| Average Forward Current | 15A |
|---|---|
| Forward Voltage Max | 1.5V |
| Forward Surge Current | 150A |
| Diode Case Style | TO-220AC |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for MUR1560G
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
