Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoMTP50P03HDLG
Newark Part No.98H0856
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id50A
Drain Source On State Resistance0.025ohm
On Resistance Rds(on)0.025ohm
Transistor MountingThrough Hole
Power Dissipation Pd125W
Rds(on) Test Voltage5V
Transistor Case StyleTO-220AB
Gate Source Threshold Voltage Max1.5V
Power Dissipation125W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The MTP50P03HDLG is a -30V P-channel Power MOSFET designed to withstand high energy in the avalanche and commutation modes. The energy efficient design also offers a drain to source diode with a fast recovery time. The MOSFET is ideal for low voltage, high speed switching applications in power supplies, converters and PWM motor controls. It is particularly well suited for bridge circuits where diode speed and commutating safe operating areas are critical and offer additional safety margin against unexpected voltage transients.
- Avalanche energy specified
- Source to drain diode recovery time comparable to a discrete fast recovery diode
- Diode is characterized for use in bridge circuits
Applications
Power Management, Motor Drive & Control
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.025ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
5V
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
50A
On Resistance Rds(on)
0.025ohm
Power Dissipation Pd
125W
Transistor Case Style
TO-220AB
Power Dissipation
125W
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
