Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoMPSW45AGCopy
Newark Part No.26K4638
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
Transition Frequency100MHz
Continuous Collector Current1A
Power Dissipation1W
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleTO-92
DC Current Gain hFE Min150000hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
50V
Continuous Collector Current
1A
Transistor Mounting
Through Hole
Transistor Case Style
TO-92
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage V(br)ceo
50V
Transition Frequency
100MHz
Power Dissipation
1W
No. of Pins
3Pins
DC Current Gain hFE Min
150000hFE
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
