Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMPSA06RACopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.34C7995
Your Part Number
24,600 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 4000+ | $0.140 |
| 6000+ | $0.126 |
| 12000+ | $0.115 |
| 18000+ | $0.108 |
| 30000+ | $0.101 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMPSA06RACopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.34C7995
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current500mA
Power Dissipation625mW
Power Dissipation Pd625mW
DC Collector Current500mA
DC Current Gain hFE100hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleTO-226AA
Transition Frequency100MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
80V
Power Dissipation
625mW
DC Collector Current
500mA
Transistor Mounting
Through Hole
Transistor Case Style
TO-226AA
DC Current Gain hFE Min
100hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
500mA
Power Dissipation Pd
625mW
DC Current Gain hFE
100hFE
No. of Pins
3Pins
Transition Frequency
100MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MPSA06RA
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
