Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MPSA06..Copy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | 95M9058 |
| Your Part Number | |
| Technical Datasheet |
14,720 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.470 |
| 10+ | $0.289 |
| 100+ | $0.183 |
| 500+ | $0.137 |
| 1000+ | $0.122 |
| 2500+ | $0.109 |
| 10000+ | $0.087 |
| 25000+ | $0.085 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MPSA06..Copy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | 95M9058 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage V(br)ceo | 80V |
| Collector Emitter Voltage Max | 80V |
| Continuous Collector Current | 500mA |
| Power Dissipation | 625mW |
| Power Dissipation Pd | 625mW |
| Transistor Case Style | TO-92 |
| DC Collector Current | 500mA |
| DC Current Gain hFE | 100hFE |
| Transistor Mounting | Through Hole |
| No. of Pins | 3Pins |
| Transition Frequency | 100MHz |
| DC Current Gain hFE Min | 100hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MPSA06 is a 80V NPN General-purpose Transistor designed for amplifier applications at collector current up to 300mA. This product is general usage and suitable for many different applications.
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage Max | 80V |
| Power Dissipation | 625mW |
| Transistor Case Style | TO-92 |
| DC Current Gain hFE | 100hFE |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 100hFE |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage V(br)ceo | 80V |
|---|---|
| Continuous Collector Current | 500mA |
| Power Dissipation Pd | 625mW |
| DC Collector Current | 500mA |
| Transistor Mounting | Through Hole |
| Transition Frequency | 100MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for MPSA06..
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
