Print Page
Image is for illustrative purposes only. Please refer to product description.

6,000 In Stock
| Quantity | Price |
|---|---|
| 1000+ | $0.473 |
| 2500+ | $0.393 |
| 10000+ | $0.383 |
Price for:Each
Minimum: 1000
Multiple: 1000
$473.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
7.5kV
Peak Repetitive Off State Voltage
400V
SVHC
No SVHC (14-Jun-2023)
No. of Pins
6Pins
Triac Operating Mode
Zero Crossing
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
