Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMOC3022SR2-MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.05C2851
Your Part Number
6,000 In Stock
| Quantity | Price |
|---|---|
| 1+ | $0.342 |
| 3000+ | $0.334 |
| 6000+ | $0.309 |
| 12000+ | $0.289 |
| 18000+ | $0.269 |
| 30000+ | $0.257 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$342.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMOC3022SR2-MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.05C2851
Technical Datasheet
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Isolation Voltage5.3kV
Triac Operating ModeNon Zero Crossing
Peak Repetitive Off State Voltage400V
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
5.3kV
Peak Repetitive Off State Voltage
400V
SVHC
No SVHC (14-Jun-2023)
No. of Pins
6Pins
Triac Operating Mode
Non Zero Crossing
Product Range
-
Technical Docs (1)
Alternatives for MOC3022SR2-M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
