Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMUN2231LT1GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel85AC1981
Re-Reel50AC6139RL
Cut Tape50AC6139
Your Part Number
29,813 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.041 | $0.00 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.174 |
| 15+ | $0.107 |
| 25+ | $0.105 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.041 |
| 6000+ | $0.033 |
| 12000+ | $0.025 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMUN2231LT1GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel85AC1981
Re-Reel50AC6139RL
Cut Tape50AC6139
Transistor PolaritySingle NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current100mA
Base Input Resistor R12.2kohm
Base Emitter Resistor R22.2kohm
Transistor Case StyleSOT-23
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation400mW
Operating Temperature Max150°C
DC Current Gain hFE Min8hFE
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Single NPN
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
2.2kohm
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
100mA
Base Emitter Resistor R2
2.2kohm
No. of Pins
3 Pin
Power Dissipation
400mW
DC Current Gain hFE Min
8hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for MMUN2231LT1G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
