Print Page
Image is for illustrative purposes only. Please refer to product description.

108,000 In Stock
| Quantity | Price |
|---|---|
| 42000+ | $0.024 |
Price for:Each (Supplied on Cut Tape)
Minimum: 42000
Multiple: 3000
$1,008.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMUN2132LT1GCopy
Newark Part No.77M8939
Technical Datasheet
Transistor PolaritySingle PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP50V
Continuous Collector Current100mA
Base Input Resistor R14.7kohm
Base Emitter Resistor R24.7kohm
Transistor Case StyleSOT-23
Power Dissipation400mW
Operating Temperature Max150°C
DC Current Gain hFE Min15hFE
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Single PNP
Collector Emitter Voltage Max PNP
50V
Base Input Resistor R1
4.7kohm
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage Max NPN
-
Continuous Collector Current
100mA
Base Emitter Resistor R2
4.7kohm
Power Dissipation
400mW
DC Current Gain hFE Min
15hFE
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MMUN2132LT1G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
