Print Page
Image is for illustrative purposes only. Please refer to product description.

84,000 In Stock
| Quantity | Price |
|---|---|
| 20000+ | $0.026 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 10000
$520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMUN2113LT3GCopy
Newark Part No.42K1385
Technical Datasheet
Transistor PolaritySingle PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP50V
Continuous Collector Current100mA
Base Input Resistor R1-
Base Emitter Resistor R2-
Transistor Case StyleSOT-23
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation400mW
Operating Temperature Max150°C
DC Current Gain hFE Min80hFE
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Single PNP
Collector Emitter Voltage Max PNP
50V
Base Input Resistor R1
-
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
-
Continuous Collector Current
100mA
Base Emitter Resistor R2
-
No. of Pins
3 Pin
Power Dissipation
400mW
DC Current Gain hFE Min
80hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MMUN2113LT3G
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
