Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MMSZ6V2T1GCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel02AC3760 Re-Reel99Y8245RL Cut Tape99Y8245 |
| Product Range | MMSZxxxT1G |
| Your Part Number | |
| Technical Datasheet |
1,580 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.177 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.177 |
| 10+ | $0.109 |
| 15+ | $0.099 |
| 25+ | $0.090 |
| 50+ | $0.080 |
| 125+ | $0.070 |
| 250+ | $0.062 |
| 500+ | $0.053 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.038 |
| 6000+ | $0.036 |
| 9000+ | $0.032 |
| 15000+ | $0.029 |
| 30000+ | $0.025 |
| 75000+ | $0.024 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MMSZ6V2T1GCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel02AC3760 Re-Reel99Y8245RL Cut Tape99Y8245 |
| Product Range | MMSZxxxT1G |
| Technical Datasheet | |
| Zener Voltage Nom | 6.2V |
| Power Dissipation | 500mW |
| Diode Case Style | SOD-123 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | MMSZxxxT1G |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Zener Voltage Nom | 6.2V |
|---|---|
| Diode Case Style | SOD-123 |
| Operating Temperature Max | 150°C |
| Product Range | MMSZxxxT1G |
| SVHC | No SVHC (25-Jun-2025) |
| Power Dissipation | 500mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Technical Docs (2)
Alternatives for MMSZ6V2T1G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
