Print Page
Image is for illustrative purposes only. Please refer to product description.
2,780 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.107 |
| 10+ | $0.066 |
| 25+ | $0.054 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSZ5238BT1G
Newark Part No.03AJ2269
Product RangeMMSZxxxT1G
Zener Voltage Vz Typ8.7V
Zener Voltage Nom8.7V
Power Dissipation Pd500mW
Power Dissipation500mW
Diode Case StyleSOD-123
Zener Tolerance ±5%
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZxxxT1G
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Zener Voltage Vz Typ
8.7V
Power Dissipation Pd
500mW
Diode Case Style
SOD-123
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Zener Voltage Nom
8.7V
Power Dissipation
500mW
Zener Tolerance ±
5%
Operating Temperature Max
150°C
Product Range
MMSZxxxT1G
Automotive Qualification Standard
-
Alternatives for MMSZ5238BT1G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability