Print Page
Image is for illustrative purposes only. Please refer to product description.

180,000 In Stock
| Quantity | Price |
|---|---|
| 15000+ | $0.019 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 3000
$285.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The MMSZ5236BT1G is a surface mount Voltage Regulator Zener Diode with void free transfer-moulded thermosetting plastic case. This device provides a convenient alternative to the leadless 34-package style. Zener voltage in this diode specified with device junction in thermal equilibrium. It is designed for optimal automated board assembly.
- 500mW Rating on FR-4 or FR-5 board
- Small package size for high density applications
- General purpose, medium current
- ESD rating of Class 3 (>16kV) per human body model
- AEC-Q101 qualified and PPAP capable
- Pb-free device
Technical Specifications
Zener Voltage Nom
7.5V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Alternatives for MMSZ5236BT1G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
