Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMSZ4707T1GCopy
Newark Part No.
Full Reel38AH0925
Re-Reel03AJ2266
Cut Tape03AJ2266
Product RangeMMSZxxxT1G
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Fulfilled by Avnet
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.203 | $1.02 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.203 |
| 10+ | $0.159 |
| 25+ | $0.100 |
| 50+ | $0.083 |
| 100+ | $0.071 |
| 250+ | $0.059 |
| 500+ | $0.048 |
| 1000+ | $0.046 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.027 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSZ4707T1GCopy
Newark Part No.
Full Reel38AH0925
Re-Reel03AJ2266
Cut Tape03AJ2266
Product RangeMMSZxxxT1G
Zener Voltage Vz Typ20V
Zener Voltage Nom20V
Power Dissipation Pd500mW
Power Dissipation500mW
Diode Case StyleSOD-123
Zener Tolerance ±5%
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZxxxT1G
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Vz Typ
20V
Power Dissipation Pd
500mW
Diode Case Style
SOD-123
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Zener Voltage Nom
20V
Power Dissipation
500mW
Zener Tolerance ±
5%
Operating Temperature Max
150°C
Product Range
MMSZxxxT1G
Automotive Qualification Standard
-
Alternatives for MMSZ4707T1G
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
