Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMSZ4701T1G
Newark Part No.83H7402
Product RangeMMSZ4xxxT1G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.032 |
| 18000+ | $0.028 |
| 30000+ | $0.024 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 3000
$480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSZ4701T1G
Newark Part No.83H7402
Product RangeMMSZ4xxxT1G Series
Technical Datasheet
Zener Voltage Nom14V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZ4xxxT1G Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMSZ4xxxT1G series surface mount Voltage Regulator Zener Diode designed for optimal automated board assembly. This device provides a convenient alternative to the leadless 34-package style. It comes with void free transfer-moulded thermosetting plastic case.
- 500mW Rating on FR-4 or FR-5 board
- 1.8 to 43V Wide Zener reverse voltage rating
- Small package size for high density applications
- ESD rating of Class 3 (<gt/>16kV) per human body model
- AEC-Q101 qualified and PPAP capable
Applications
Industrial
Technical Specifications
Zener Voltage Nom
14V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
MMSZ4xxxT1G Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Alternatives for MMSZ4701T1G
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
