Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MMSZ20T1GCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel50AC6135RL Cut Tape50AC6135 |
| Product Range | MMSZxxxT1G |
| Your Part Number | |
| Technical Datasheet |
2,890 In Stock
21,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.251 | $1.26 |
| Total Price | $1.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.251 |
| 10+ | $0.155 |
| 15+ | $0.141 |
| 25+ | $0.128 |
| 50+ | $0.114 |
| 125+ | $0.100 |
| 250+ | $0.088 |
| 500+ | $0.076 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MMSZ20T1GCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel50AC6135RL Cut Tape50AC6135 |
| Product Range | MMSZxxxT1G |
| Technical Datasheet | |
| Zener Voltage Nom | 20V |
| Power Dissipation | 500mW |
| Diode Case Style | SOD-123 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | MMSZxxxT1G |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Zener Voltage Nom | 20V |
|---|---|
| Diode Case Style | SOD-123 |
| Operating Temperature Max | 150°C |
| Product Range | MMSZxxxT1G |
| SVHC | No SVHC (25-Jun-2025) |
| Power Dissipation | 500mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (2)
Alternatives for MMSZ20T1G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
