Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMSZ13T1GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel31Y2828
Re-Reel03AJ2263RL
Cut Tape03AJ2263
Product RangeMMSZxxxT1G
Your Part Number
1,925 In Stock
54,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.177 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.177 |
| 10+ | $0.109 |
| 15+ | $0.099 |
| 25+ | $0.090 |
| 50+ | $0.080 |
| 125+ | $0.070 |
| 250+ | $0.062 |
| 500+ | $0.053 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.040 |
| 6000+ | $0.036 |
| 9000+ | $0.035 |
| 15000+ | $0.034 |
| 30000+ | $0.033 |
| 75000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSZ13T1GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel31Y2828
Re-Reel03AJ2263RL
Cut Tape03AJ2263
Product RangeMMSZxxxT1G
Zener Voltage Vz Typ13V
Zener Voltage Nom13V
Power Dissipation Pd500mW
Power Dissipation500mW
Diode Case StyleSOD-123
Zener Tolerance ±5%
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZxxxT1G
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Vz Typ
13V
Power Dissipation Pd
500mW
Diode Case Style
SOD-123
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Zener Voltage Nom
13V
Power Dissipation
500mW
Zener Tolerance ±
5%
Operating Temperature Max
150°C
Product Range
MMSZxxxT1G
Automotive Qualification Standard
-
Alternatives for MMSZ13T1G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
