Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.861 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.861 |
| 10+ | $0.704 |
| 25+ | $0.623 |
| 50+ | $0.554 |
| 100+ | $0.475 |
| 250+ | $0.417 |
| 500+ | $0.331 |
| 1000+ | $0.318 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.426 |
| 3000+ | $0.418 |
| 6000+ | $0.393 |
| 12000+ | $0.374 |
| 18000+ | $0.354 |
| 30000+ | $0.343 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMJT350T1GCopy
Newark Part No.
Full Reel26K4557
Re-Reel54AH9235
Cut Tape54AH9235
Product RangeMMJT350
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo300V
Collector Emitter Voltage Max300V
Continuous Collector Current500mA
Power Dissipation2.75W
Power Dissipation Pd2.75W
DC Collector Current500mA
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
DC Current Gain hFE20hFE
No. of Pins4Pins
Transition Frequency-
DC Current Gain hFE Min20hFE
Operating Temperature Max150°C
Product RangeMMJT350
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
300V
Power Dissipation
2.75W
DC Collector Current
500mA
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
20hFE
Product Range
MMJT350
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
300V
Continuous Collector Current
500mA
Power Dissipation Pd
2.75W
Transistor Case Style
SOT-223
DC Current Gain hFE
20hFE
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for MMJT350T1G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

