Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBZ5234BLT1GCopy
Newark Part No.
Full Reel94W9020
Re-Reel24AJ1258
Cut Tape24AJ1258
Product RangeMMBZ52xxBLT1G
Your Part Number
15,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.181 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.181 |
| 10+ | $0.128 |
| 25+ | $0.089 |
| 50+ | $0.069 |
| 100+ | $0.054 |
| 250+ | $0.046 |
| 500+ | $0.038 |
| 1000+ | $0.030 |
Full Reel
| Quantity | Price |
|---|---|
| 30000+ | $0.026 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBZ5234BLT1GCopy
Newark Part No.
Full Reel94W9020
Re-Reel24AJ1258
Cut Tape24AJ1258
Product RangeMMBZ52xxBLT1G
Zener Voltage Nom6.2V
Zener Voltage Vz Typ6.2V
Power Dissipation225mW
Power Dissipation Pd225mW
Diode Case StyleSOT-23
Zener Tolerance ±5%
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMBZ52xxBLT1G
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
6.2V
Power Dissipation
225mW
Diode Case Style
SOT-23
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Zener Voltage Vz Typ
6.2V
Power Dissipation Pd
225mW
Zener Tolerance ±
5%
Operating Temperature Max
150°C
Product Range
MMBZ52xxBLT1G
Automotive Qualification Standard
-
Alternatives for MMBZ5234BLT1G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
