Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBZ27VALT3GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel38AH0872
Full Reel50M2097
Cut Tape09R9456
Product RangeMMBZ2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.032 | $320.00 |
| Total Price | $320.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 30000+ | $0.032 |
| 40000+ | $0.031 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.041 |
| 30000+ | $0.037 |
| 50000+ | $0.036 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBZ27VALT3GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel38AH0872
Full Reel50M2097
Cut Tape09R9456
Product RangeMMBZ2 Series
Product RangeMMBZ2 Series
TVS PolarityUnidirectional
Reverse Standoff Voltage22V
Clamping Voltage Max40V
Diode Case StyleSOT-23
No. of Pins2Pins
Minimum Breakdown Voltage25.65V
Maximum Breakdown Voltage28.35V
Peak Pulse Power Dissipation24W
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MMBZ2 Series
Reverse Standoff Voltage
22V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
25.65V
Peak Pulse Power Dissipation
24W
TVS Polarity
Unidirectional
Clamping Voltage Max
40V
No. of Pins
2Pins
Maximum Breakdown Voltage
28.35V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MMBZ27VALT3G
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
