Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBZ20VALT1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel01M6734
Re-Reel71AC3040
Cut Tape71AC3040
Your Part Number
255,530 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.243 | $1.21 |
| Total Price | $1.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.243 |
| 10+ | $0.191 |
| 25+ | $0.120 |
| 50+ | $0.099 |
| 100+ | $0.085 |
| 250+ | $0.071 |
| 500+ | $0.058 |
| 1000+ | $0.055 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.043 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBZ20VALT1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel01M6734
Re-Reel71AC3040
Cut Tape71AC3040
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage17V
Clamping Voltage Max28V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage19V
Maximum Breakdown Voltage21V
Peak Pulse Power Dissipation40W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
17V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
19V
Peak Pulse Power Dissipation
40W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
28V
No. of Pins
3Pins
Maximum Breakdown Voltage
21V
Operating Temperature Max
150°C
Qualification
-
Alternatives for MMBZ20VALT1G
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
