Print Page
2,764 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.231 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.231 |
| 10+ | $0.145 |
| 15+ | $0.132 |
| 25+ | $0.120 |
| 50+ | $0.107 |
| 125+ | $0.094 |
| 250+ | $0.083 |
| 500+ | $0.072 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MMBZ15VDLT1GCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel77Y7681RL Cut Tape77Y7681 |
| Product Range | MMBZ1 |
| Technical Datasheet | |
| Product Range | MMBZ1 |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 12.8V |
| Clamping Voltage Max | 21.2V |
| Diode Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Minimum Breakdown Voltage | 14.3V |
| Maximum Breakdown Voltage | 15.8V |
| Peak Pulse Power Dissipation | 40W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | MMBZ1 |
|---|---|
| Reverse Standoff Voltage | 12.8V |
| Diode Case Style | SOT-23 |
| Minimum Breakdown Voltage | 14.3V |
| Peak Pulse Power Dissipation | 40W |
| Diode Mounting | Surface Mount |
| SVHC | No SVHC (25-Jun-2025) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 21.2V |
| No. of Pins | 3Pins |
| Maximum Breakdown Voltage | 15.8V |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
Technical Docs (2)
Alternatives for MMBZ15VDLT1G
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

