Print Page
6,640 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.245 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.245 |
| 50+ | $0.151 |
| 100+ | $0.097 |
| 250+ | $0.086 |
| 500+ | $0.074 |
| 1000+ | $0.066 |
| 2500+ | $0.065 |
| 5000+ | $0.063 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.035 |
| 6000+ | $0.034 |
| 24000+ | $0.033 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBZ15VALT1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel81AC9189
Re-Reel80Y9446RL
Cut Tape80Y9446
Product RangeMMBZ1
Product RangeMMBZ1
TVS PolarityUnidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max21V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage14.25V
Maximum Breakdown Voltage15.75V
Peak Pulse Power Dissipation40W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MMBZ1
Reverse Standoff Voltage
12V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
14.25V
Peak Pulse Power Dissipation
40W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
21V
No. of Pins
3Pins
Maximum Breakdown Voltage
15.75V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Alternatives for MMBZ15VALT1G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

