Print Page
Image is for illustrative purposes only. Please refer to product description.

261,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.036 |
| 6000+ | $0.035 |
| 12000+ | $0.035 |
| 24000+ | $0.034 |
| 48000+ | $0.034 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$108.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBZ12VALT1G.
Newark Part No.26AC2266
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage8.5V
Clamping Voltage Max17V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage11.4V
Maximum Breakdown Voltage12.6V
Peak Pulse Power Dissipation40W
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
8.5V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
11.4V
Peak Pulse Power Dissipation
40W
SVHC
No SVHC (27-Jun-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
17V
No. of Pins
3Pins
Maximum Breakdown Voltage
12.6V
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
