Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBTA14LT1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel31Y2755
Re-Reel90W4492RL
Cut Tape90W4492
Your Part Number
25,369 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.049 | $0.00 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.226 |
| 50+ | $0.177 |
| 100+ | $0.111 |
| 250+ | $0.092 |
| 500+ | $0.079 |
| 1000+ | $0.065 |
| 2500+ | $0.053 |
| 5000+ | $0.050 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.049 |
| 6000+ | $0.044 |
| 18000+ | $0.039 |
| 30000+ | $0.033 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBTA14LT1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel31Y2755
Re-Reel90W4492RL
Cut Tape90W4492
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Continuous Collector Current300mA
Power Dissipation300mW
Transistor Case StyleSOT-23
No. of Pins3Pins
Transition Frequency125MHz
Transistor MountingSurface Mount
Operating Temperature Max150°C
DC Current Gain hFE Min20000hFE
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
30V
Power Dissipation
300mW
No. of Pins
3Pins
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
20000hFE
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
30V
Continuous Collector Current
300mA
Transistor Case Style
SOT-23
Transition Frequency
125MHz
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Alternatives for MMBTA14LT1G
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
