Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMMBT589LT1G
Newark Part No.52Y1072
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.523 |
| 10+ | $0.337 |
| 25+ | $0.300 |
| 50+ | $0.263 |
| 100+ | $0.226 |
| 250+ | $0.202 |
| 500+ | $0.178 |
| 1000+ | $0.163 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT589LT1G
Newark Part No.52Y1072
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
DC Collector Current1A
Continuous Collector Current1A
Power Dissipation Pd310mW
Power Dissipation310mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE40hFE
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
30V
Continuous Collector Current
1A
Power Dissipation
310mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
30V
DC Collector Current
1A
Power Dissipation Pd
310mW
Transistor Case Style
SOT-23
DC Current Gain hFE
40hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate