Print Page
4,535 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.184 | $0.92 |
| Total Price | $0.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.184 |
| 50+ | $0.112 |
| 100+ | $0.076 |
| 250+ | $0.067 |
| 500+ | $0.058 |
| 1000+ | $0.051 |
| 2500+ | $0.044 |
| 5000+ | $0.037 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.040 |
| 36000+ | $0.039 |
| 60000+ | $0.038 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT5087LT1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel67R1342
Re-Reel58M9153RL
Cut Tape58M9153
Product RangeMMBTxxxx
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
Continuous Collector Current50mA
DC Collector Current50mA
Power Dissipation Pd225mW
Power Dissipation225mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE40hFE
No. of Pins3Pins
Transition Frequency40MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product RangeMMBTxxxx
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
50V
DC Collector Current
50mA
Power Dissipation
225mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
MMBTxxxx
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current
50mA
Power Dissipation Pd
225mW
Transistor Case Style
SOT-23
DC Current Gain hFE
40hFE
Transition Frequency
40MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
-
Alternatives for MMBT5087LT1G
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

