Print Page
127,744 In Stock
288,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.167 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.167 |
| 10+ | $0.107 |
| 15+ | $0.098 |
| 25+ | $0.088 |
| 50+ | $0.079 |
| 125+ | $0.069 |
| 250+ | $0.061 |
| 500+ | $0.052 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.026 |
| 6000+ | $0.023 |
| 18000+ | $0.020 |
| 30000+ | $0.018 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT4403LT1GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel04X6459
Re-Reel72T2537RL
Cut Tape72T2537
Product RangeMMBTxxxx
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max40V
Collector Emitter Voltage V(br)ceo40V
DC Collector Current600mA
Continuous Collector Current600mA
Power Dissipation300mW
Power Dissipation Pd300mW
Transistor Case StyleSOT-23
DC Current Gain hFE200hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product RangeMMBTxxxx
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
600mA
Power Dissipation Pd
300mW
DC Current Gain hFE
200hFE
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
MMBTxxxx
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
40V
DC Collector Current
600mA
Power Dissipation
300mW
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Transition Frequency
200MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Alternatives for MMBT4403LT1G
8 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

