Print Page
20,540 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.214 | $1.07 |
| Total Price | $1.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.214 |
| 50+ | $0.131 |
| 100+ | $0.084 |
| 250+ | $0.074 |
| 500+ | $0.064 |
| 1000+ | $0.057 |
| 2500+ | $0.056 |
| 5000+ | $0.055 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.047 |
| 6000+ | $0.042 |
| 18000+ | $0.037 |
| 24000+ | $0.041 |
| 30000+ | $0.032 |
| 72000+ | $0.040 |
| 120000+ | $0.039 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT2484LT1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel29X6102
Full Reel31Y2768
Re-Reel51Y4986RL
Cut Tape51Y4986
Product RangeMMBTxxxx
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current100mA
Power Dissipation Pd225mW
Power Dissipation300mW
DC Collector Current100mA
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE250hFE
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min250hFE
Operating Temperature Max150°C
Product RangeMMBTxxxx
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
60V
Power Dissipation Pd
225mW
DC Collector Current
100mA
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
250hFE
Product Range
MMBTxxxx
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
100mA
Power Dissipation
300mW
Transistor Case Style
SOT-23
DC Current Gain hFE
250hFE
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Alternatives for MMBT2484LT1G
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

