Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBFJ310LT3GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK5573
Re-Reel97Y9395RL
Cut Tape97Y9395
Your Part Number
11,499 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.136 | $0.00 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.256 |
| 15+ | $0.187 |
| 25+ | $0.169 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.136 |
| 12000+ | $0.124 |
| 18000+ | $0.117 |
| 30000+ | $0.109 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBFJ310LT3GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK5573
Re-Reel97Y9395RL
Cut Tape97Y9395
Gate Source Breakdown Voltage Max25V
Zero Gate Voltage Drain Current Max60mA
Gate Source Cutoff Voltage Max25V
Transistor Case StyleSOT-23
No. of Pins3 Pin
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gate Source Breakdown Voltage Max
25V
Gate Source Cutoff Voltage Max
25V
No. of Pins
3 Pin
Channel Type
N Channel
Product Range
-
MSL
MSL 1 - Unlimited
Zero Gate Voltage Drain Current Max
60mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Alternatives for MMBFJ310LT3G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
