Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.032 |
| 20000+ | $0.028 |
| 30000+ | $0.023 |
| 50000+ | $0.018 |
| 100000+ | $0.017 |
| 250000+ | $0.016 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBD914LT3GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31Y2729
Product RangeMMBD9
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Repetitive Peak Reverse Voltage100V
Average Forward Current200mA
Forward Current If(AV)200mA
Forward Voltage VF Max1V
Forward Voltage Max1V
Reverse Recovery Time4ns
Reverse Recovery Time trr Max4ns
Forward Surge Current Ifsm Max500mA
Forward Surge Current500mA
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeMMBD9
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Repetitive Peak Reverse Voltage
100V
Forward Current If(AV)
200mA
Forward Voltage Max
1V
Reverse Recovery Time trr Max
4ns
Forward Surge Current
500mA
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Average Forward Current
200mA
Forward Voltage VF Max
1V
Reverse Recovery Time
4ns
Forward Surge Current Ifsm Max
500mA
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
MMBD9
Automotive Qualification Standard
AEC-Q101
Technical Docs (2)
Alternatives for MMBD914LT3G
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

