Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3000+ | $0.035 |
| 9000+ | $0.034 |
| 15000+ | $0.033 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$105.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBD301LT1G.Copy
Newark Part No.26AC2193
Diode ConfigurationSingle
Reverse Voltage30V
Forward Current200mA
Forward Voltage600mV
Forward Voltage VF Max600mV
Diode Capacitance0.9pF
Diode Case StyleSOT-23
No. of Pins3 Pin
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMBD301LT1G is a Silicon Hot-carrier Detector and Switching Diode designed primarily for high-efficiency UHF and VHF detector applications. It is readily adaptable to many other fast switching RF and digital applications.
- 15ps Extremely low minority carrier lifetime
- 1.5pF at VR=15V Maximum very low capacitance
- 13nA DC Low reverse leakage IR
- -55 to 125°C Operating junction temperature range
Applications
RF Communications, Sensing & Instrumentation, Industrial
Technical Specifications
Diode Configuration
Single
Forward Current
200mA
Forward Voltage VF Max
600mV
Diode Case Style
SOT-23
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Reverse Voltage
30V
Forward Voltage
600mV
Diode Capacitance
0.9pF
No. of Pins
3 Pin
Product Range
-
Technical Docs (1)
Alternatives for MMBD301LT1G.
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
