Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMM74HC244MTCX
Newark Part No.
Full Reel84H6377
Cut Tape18C7628
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.316 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.327 |
| 3000+ | $0.320 |
| 6000+ | $0.295 |
| 12000+ | $0.276 |
| 18000+ | $0.257 |
| 30000+ | $0.246 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HC244MTCX
Newark Part No.
Full Reel84H6377
Cut Tape18C7628
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
TSSOP
Supply Voltage Min
2V
Operating Temperature Min
-40°C
MSL
-
Logic Case Style
TSSOP
No. of Pins
20Pins
Supply Voltage Max
6V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MM74HC244MTCX
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate