Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.218 | $545.00 |
| Total Price | $545.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.218 |
| 5000+ | $0.215 |
| 7500+ | $0.214 |
| 12500+ | $0.213 |
| 25000+ | $0.212 |
| 62500+ | $0.211 |
| 125000+ | $0.210 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.375 |
| 5000+ | $0.328 |
| 7500+ | $0.272 |
| 12500+ | $0.244 |
| 25000+ | $0.225 |
| 62500+ | $0.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MM74HC132MTCXCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel82C9107 Cut Tape55R1146 |
| Product Range | 74HC132 |
| Technical Datasheet | |
| Logic Function | NAND Gate |
| Logic Family / Base Number | 74HC132 |
| Logic Type | NAND Schmitt Trigger |
| No. of Elements | Quad |
| No. of Inputs | 2Inputs |
| No. of Pins | 14Pins |
| IC Case / Package | TSSOP |
| Product Range | 74HC132 |
| Logic Case Style | TSSOP |
| Logic IC Family | 74HC |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Logic IC Base Number | 74132 |
| Output Current | 25mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Logic Function | NAND Gate |
|---|---|
| Logic Type | NAND Schmitt Trigger |
| No. of Inputs | 2Inputs |
| IC Case / Package | TSSOP |
| Logic Case Style | TSSOP |
| Supply Voltage Min | 2V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Output Current | 25mA |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (19-Jan-2021) |
| Logic Family / Base Number | 74HC132 |
|---|---|
| No. of Elements | Quad |
| No. of Pins | 14Pins |
| Product Range | 74HC132 |
| Logic IC Family | 74HC |
| Supply Voltage Max | 6V |
| Logic IC Base Number | 74132 |
| Operating Temperature Min | -40°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for MM74HC132MTCX
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

