Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 55+ | $0.625 |
| 110+ | $0.547 |
| 165+ | $0.453 |
| 275+ | $0.406 |
| 550+ | $0.375 |
| 1375+ | $0.350 |
| 2750+ | $0.343 |
Price for:Each
Minimum: 55
Multiple: 55
$34.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MM74HC02MCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 84K2981 |
| Product Range | 74HC02 |
| Technical Datasheet | |
| Logic Family / Base Number | 74HC02 |
| Logic Function | NOR Gate |
| No. of Elements | Quad |
| Logic Type | NOR |
| No. of Inputs | 2Inputs |
| No. of Pins | 14Pins |
| IC Case / Package | SOIC |
| Product Range | 74HC02 |
| Logic Case Style | SOIC |
| Logic IC Family | 74HC |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| Logic IC Base Number | 7402 |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Output Current | 5.2mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The MM74HC02M is a quad 2-input NOR Gate utilize advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption of standard CMOS integrated circuits. All gates have buffered outputs, providing high noise immunity and the ability to drive 10 LS-TTL loads. The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
- 8ns Propagation delay
- 20µA Maximum low quiescent current
- 1µA Maximum low input current
- 4mA Minimum high output current
Applications
Industrial
Technical Specifications
| Logic Family / Base Number | 74HC02 |
|---|---|
| No. of Elements | Quad |
| No. of Inputs | 2Inputs |
| IC Case / Package | SOIC |
| Logic Case Style | SOIC |
| Supply Voltage Min | 2V |
| Logic IC Base Number | 7402 |
| Output Current | 5.2mA |
| Operating Temperature Max | 125°C |
| MSL | - |
| Logic Function | NOR Gate |
|---|---|
| Logic Type | NOR |
| No. of Pins | 14Pins |
| Product Range | 74HC02 |
| Logic IC Family | 74HC |
| Supply Voltage Max | 6V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (3)
Alternatives for MM74HC02M
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |

