Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74C923NCopy
Newark Part No.58K9441
Technical Datasheet
Logic Family / Base Number74C923
Logic TypeKey Encoder
No. of Outputs4Outputs
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins20Pins
Supply Voltage Min3V
Supply Voltage Max15V
Logic IC Family74C
Logic IC Base Number74923
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
74C923
No. of Outputs
4Outputs
Logic Case Style
DIP
Supply Voltage Min
3V
Logic IC Family
74C
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
To Be Advised
Logic Type
Key Encoder
IC Case / Package
DIP
No. of Pins
20Pins
Supply Voltage Max
15V
Logic IC Base Number
74923
Operating Temperature Max
85°C
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
