Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74C04NCopy
Newark Part No.82C8968
Product Range74C04
Technical Datasheet
Logic Family / Base Number74C04
Logic FunctionInverter
No. of ElementsHex
Logic TypeInverter
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageDIP
Product Range74C04
Logic Case StyleDIP
Logic IC Family74C
Supply Voltage Min3V
Supply Voltage Max15V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number7404
Output Current8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Logic Family / Base Number
74C04
No. of Elements
Hex
No. of Inputs
1Inputs
IC Case / Package
DIP
Logic Case Style
DIP
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
8mA
Operating Temperature Max
125°C
MSL
-
Logic Function
Inverter
Logic Type
Inverter
No. of Pins
14Pins
Product Range
74C04
Logic IC Family
74C
Supply Voltage Max
15V
Logic IC Base Number
7404
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

