Print Page
60,300 In Stock
Cut Tape available on backorder.
60,300 available on Full Reel
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM5Z6V8T1GCopy
Newark Part No.
Full Reel42K1431
Re-Reel58M9275
Cut Tape58M9275
Product RangeMM5Z6
Zener Voltage Nom6.8V
Power Dissipation500mW
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMM5Z6
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MM5Z6V8T1G
1 Product Found
Technical Specifications
Zener Voltage Nom
6.8V
Diode Case Style
SOD-523
Operating Temperature Max
150°C
Product Range
MM5Z6
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

