Print Page
1,820 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.251 |
| 10+ | $0.156 |
| 15+ | $0.142 |
| 25+ | $0.128 |
| 50+ | $0.114 |
| 125+ | $0.101 |
| 250+ | $0.089 |
| 500+ | $0.077 |
Price for:Each
Minimum: 5
Multiple: 5
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MM3Z4V7BCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 95W3490 |
| Product Range | MM3Z4 |
| Technical Datasheet | |
| Zener Voltage Nom | 4.7V |
| Power Dissipation | 200mW |
| Diode Case Style | SOD-323F |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | MM3Z4 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Zener Voltage Nom | 4.7V |
|---|---|
| Diode Case Style | SOD-323F |
| Operating Temperature Max | 150°C |
| Product Range | MM3Z4 |
| SVHC | No SVHC (25-Jun-2025) |
| Power Dissipation | 200mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (2)
Alternatives for MM3Z4V7B
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

