Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.957 |
| 500+ | $0.762 |
| 1000+ | $0.699 |
| 2500+ | $0.647 |
| 10000+ | $0.594 |
Price for:Each
Minimum: 350
Multiple: 50
$334.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJF47G
Newark Part No.42K1303
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo250V
Collector Emitter Voltage Max250V
Continuous Collector Current1A
Power Dissipation Pd40mW
Power Dissipation40mW
DC Collector Current1A
DC Current Gain hFE10hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleTO-220
Transition Frequency10Hz
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCLead
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
250V
Power Dissipation Pd
40mW
DC Collector Current
1A
Transistor Mounting
Through Hole
Transistor Case Style
TO-220
DC Current Gain hFE Min
10hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
250V
Continuous Collector Current
1A
Power Dissipation
40mW
DC Current Gain hFE
10hFE
No. of Pins
3Pins
Transition Frequency
10Hz
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for MJF47G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
