Print Page
Image is for illustrative purposes only. Please refer to product description.

114 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $0.930 |
| 100+ | $0.831 |
| 500+ | $0.644 |
| 1000+ | $0.521 |
| 2500+ | $0.503 |
| 10000+ | $0.484 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJF31CGCopy
Newark Part No.02AC3754
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Continuous Collector Current3A
Power Dissipation2W
Power Dissipation Pd2W
DC Collector Current3A
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
DC Current Gain hFE10hFE
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
100V
Power Dissipation
2W
DC Collector Current
3A
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
10hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
3A
Power Dissipation Pd
2W
Transistor Case Style
TO-220FP
DC Current Gain hFE
10hFE
Transition Frequency
3MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
