Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MJE180GCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 50AC6109 |
| Your Part Number | |
| Technical Datasheet |
861 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.110 |
| 100+ | $0.802 |
| 500+ | $0.663 |
| 1000+ | $0.650 |
| 2500+ | $0.636 |
| 10000+ | $0.623 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MJE180GCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 50AC6109 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 40V |
| Collector Emitter Voltage V(br)ceo | 40V |
| Continuous Collector Current | 3A |
| Power Dissipation | 12.5W |
| Power Dissipation Pd | 12.5W |
| DC Collector Current | 3A |
| Transistor Case Style | TO-225 |
| DC Current Gain hFE | 12hFE |
| Transistor Mounting | Through Hole |
| No. of Pins | 3Pins |
| Transition Frequency | 50MHz |
| DC Current Gain hFE Min | 50hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | Lead |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage V(br)ceo | 40V |
| Power Dissipation | 12.5W |
| DC Collector Current | 3A |
| DC Current Gain hFE | 12hFE |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 50hFE |
| Product Range | - |
| MSL | - |
| Collector Emitter Voltage Max | 40V |
|---|---|
| Continuous Collector Current | 3A |
| Power Dissipation Pd | 12.5W |
| Transistor Case Style | TO-225 |
| Transistor Mounting | Through Hole |
| Transition Frequency | 50MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | Lead |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
