Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJE15031GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.38K5609
Your Part Number
2,498 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.490 |
| 100+ | $1.200 |
| 500+ | $1.080 |
| 1000+ | $0.974 |
| 2500+ | $0.828 |
| 10000+ | $0.810 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE15031GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.38K5609
Transistor PolarityPNP
Collector Emitter Voltage Max150V
Collector Emitter Voltage V(br)ceo150V
DC Collector Current8A
Continuous Collector Current8A
Power Dissipation50W
Power Dissipation Pd50W
Transistor Case StyleTO-220
Transistor MountingThrough Hole
DC Current Gain hFE40hFE
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
150V
Continuous Collector Current
8A
Power Dissipation Pd
50W
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
150V
DC Collector Current
8A
Power Dissipation
50W
Transistor Case Style
TO-220
DC Current Gain hFE
40hFE
Transition Frequency
30MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for MJE15031G
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
