Print Page
3,928 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.460 | $1.46 |
| Total Price | $1.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 10+ | $0.908 |
| 25+ | $0.806 |
| 50+ | $0.705 |
| 100+ | $0.603 |
| 250+ | $0.538 |
| 500+ | $0.472 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.449 |
| 3000+ | $0.439 |
| 6000+ | $0.405 |
| 12000+ | $0.379 |
| 18000+ | $0.353 |
| 30000+ | $0.337 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD32CRLGCopy
Newark Part No.
Full Reel42K1279
Re-Reel54AH9230
Cut Tape54AH9230
Product RangeMJD32
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Continuous Collector Current3A
Power Dissipation15W
Power Dissipation Pd15W
DC Collector Current3A
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
DC Current Gain hFE10hFE
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Product RangeMJD32
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
100V
Power Dissipation
15W
DC Collector Current
3A
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
10hFE
Product Range
MJD32
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage Max
100V
Continuous Collector Current
3A
Power Dissipation Pd
15W
Transistor Case Style
TO-252 (DPAK)
DC Current Gain hFE
10hFE
Transition Frequency
3MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for MJD32CRLG
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

