Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2500+ | $0.274 |
| 5000+ | $0.265 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$685.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD31CT4G.Copy
Newark Part No.26AC2119
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Continuous Collector Current3A
Power Dissipation Pd15mW
Power Dissipation15mW
DC Collector Current3A
Transistor MountingSurface Mount
DC Current Gain hFE10hFE
Transistor Case StyleTO-252 (DPAK)
No. of Pins4Pins
Transition Frequency3MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
100V
Power Dissipation Pd
15mW
DC Collector Current
3A
DC Current Gain hFE
10hFE
No. of Pins
4Pins
DC Current Gain hFE Min
10hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
3A
Power Dissipation
15mW
Transistor Mounting
Surface Mount
Transistor Case Style
TO-252 (DPAK)
Transition Frequency
3MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (1)
Alternatives for MJD31CT4G.
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
