Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.315 |
| 3000+ | $0.308 |
| 6000+ | $0.284 |
| 12000+ | $0.266 |
| 18000+ | $0.247 |
| 30000+ | $0.236 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$787.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD2955T4G
Newark Part No.45J1489
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current10A
DC Collector Current10A
Power Dissipation Pd1.75W
Power Dissipation1.75W
Transistor MountingSurface Mount
DC Current Gain hFE5hFE
No. of Pins3Pins
Transistor Case StyleTO-252 (DPAK)
Transition Frequency2MHz
DC Current Gain hFE Min5hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
60V
DC Collector Current
10A
Power Dissipation
1.75W
DC Current Gain hFE
5hFE
Transistor Case Style
TO-252 (DPAK)
DC Current Gain hFE Min
5hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
10A
Power Dissipation Pd
1.75W
Transistor Mounting
Surface Mount
No. of Pins
3Pins
Transition Frequency
2MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for MJD2955T4G
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
